Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV032ATMX/NOPBCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3119068RL
Cut Tape3119068
Your Part Number
9 In Stock
5,000 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.420 | CNY27.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.420 (CNY30.9846) |
| 10+ | CNY20.720 (CNY23.4136) |
| 25+ | CNY18.970 (CNY21.4361) |
| 50+ | CNY18.060 (CNY20.4078) |
| 100+ | CNY17.140 (CNY19.3682) |
| 250+ | CNY16.230 (CNY18.3399) |
| 500+ | CNY16.080 (CNY18.1704) |
| 1000+ | CNY15.630 (CNY17.6619) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV032ATMX/NOPBCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3119068RL
Cut Tape3119068
LVDS IC TypeDifferential Line Receiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins16Pins
Input LevelLVDS
Output LevelCMOS
No. of Bits4bit
Qualification-
Product Range-
Technical Specifications
LVDS IC Type
Differential Line Receiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Level
CMOS
Qualification
-
MSL
MSL 2 - 1 year
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOIC
Input Level
LVDS
No. of Bits
4bit
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
