Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV032ATMTC/NOPBCopy
Manufacturer Standard Lead Time6 weeks
Order Code3119067
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.350 (CNY30.9055) |
| 10+ | CNY26.330 (CNY29.7529) |
| 25+ | CNY25.310 (CNY28.6003) |
| 50+ | CNY24.290 (CNY27.4477) |
| 100+ | CNY23.270 (CNY26.2951) |
| 250+ | CNY22.250 (CNY25.1425) |
| 500+ | CNY21.220 (CNY23.9786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.35 (CNY30.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV032ATMTC/NOPBCopy
Manufacturer Standard Lead Time6 weeks
Order Code3119067
LVDS IC TypeDifferential Receiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Input LevelLVDS
Output LevelCMOS
No. of Bits4bit
Qualification-
Product Range-
Product Overview
The DS90LV032ATMTC/NOPB is a quad CMOS differential Line Receiver designed for applications requiring ultra-low power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing low voltage differential signalling (LVDS) technology. The DS90LV032A accepts low voltage (350mV typical).
- 0.1ns Channel-to-channel skew (typical)
- 0.1ns Differential skew (typical)
- 3.3ns Maximum propagation delay
- Green product and no Sb/Br
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
LVDS IC Type
Differential Receiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Level
CMOS
Qualification
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
Input Level
LVDS
No. of Bits
4bit
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126
