
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.000 | CNY16.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 10+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY10.590 (CNY11.9667) |
| 250+ | CNY10.180 (CNY11.5034) |
| 500+ | CNY9.760 (CNY11.0288) |
| 1000+ | CNY9.340 (CNY10.5542) |
| 2500+ | CNY8.920 (CNY10.0796) |
Product Information
Product Overview
The DS90LV031ATMX/NOPB is a quad CMOS differential Line Driver designed for applications requiring ultra-low power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing low voltage differential signalling (LVDS) technology. It accepts low voltage LVTTL/LVCMOS input levels and translates them to low voltage (350mV) differential output signals. In addition the driver supports a tri-state function that may be used to disable the output stage, disabling the load current and thus dropping the device to an ultra low idle power state of 13mW typical. The EN inputs allow active low or active high control of the tri-state outputs. The enables are common to all four drivers.
- Low power dissipation (13mW at 3.3V static)
- Interoperable with existing 5V LVDS devices
- Compatible with IEEE 1596.3 SCI LVDS standard
- Compatible with TIA/EIA-644 LVDS standard
- Industrial operating temperature range
- 0.1ns Typical differential skew
- 0.4ns Maximum differential skew
- 2ns Maximum propagation delay
- ±350mV Differential signalling
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation
Technical Specifications
Differential Line Driver
85°C
3.6V
16Pins
LVDS
-
MSL 1 - Unlimited
-40°C
3V
SOIC
LVCMOS, LVTTL
4bit
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
