
Product Information
Product Overview
The DS90LV031ATM/NOPB is a quad CMOS Differential-line Driver designed for applications requiring ultralow-power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) and uses Low Voltage Differential Signalling (LVDS) technology. The DS90LV031A accepts LVTTL/LVCMOS input levels and translates them to low voltage (350mV) differential output signals. In addition the driver supports a TRI-STATE function that may be used to disable the output stage, disabling the load current and thus dropping the device to an ultra low idle power state of 13mW typical. The EN and EN* inputs allow active Low or active High control of the TRI-STATE outputs. The enables are common to all four drivers. The driver provides a new alternative to high power pseudo-ECL devices for high speed point-to-point interface applications.
- 0.1ns Typical differential skew
- 2ns Maximum propagation delay
- ±350mV Differential signalling
- 13mW Low power dissipation
- Interoperable with existing 5V LVDS devices
- Compatible with IEEE 1596.3 SCI LVDS standard
- Compatible with TIA/EIA-644 LVDS standard
- Industrial operating temperature range
- Green product and no Sb/Br
Applications
Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Line
85°C
3.6V
16Pins
LVDS
-
MSL 1 - Unlimited
-40°C
3V
SOIC
CMOS, TTL
4bit
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
