Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV011AQMFE/NOPBCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3119050RL
Cut Tape3119050
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.200 | CNY15.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.200 (CNY17.176) |
| 10+ | CNY10.170 (CNY11.4921) |
| 50+ | CNY9.610 (CNY10.8593) |
| 100+ | CNY9.050 (CNY10.2265) |
| 250+ | CNY8.490 (CNY9.5937) |
| 500+ | CNY8.170 (CNY9.2321) |
| 1000+ | CNY8.090 (CNY9.1417) |
| 2500+ | CNY7.660 (CNY8.6558) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV011AQMFE/NOPBCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3119050RL
Cut Tape3119050
LVDS IC TypeLVDS Differential Driver
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins5Pins
Input LevelLVCMOS, LVTTL
Output LevelLVDS
No. of Bits1bit
QualificationAEC-Q100
Product Range-
Technical Specifications
LVDS IC Type
LVDS Differential Driver
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
No. of Pins
5Pins
Output Level
LVDS
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOT-23
Input Level
LVCMOS, LVTTL
No. of Bits
1bit
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
