Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90C031TM/NOPBCopy
Order Code3119027
Your Part Number
498 In Stock
Need more?
498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.590 (CNY35.6967) |
| 10+ | CNY30.820 (CNY34.8266) |
| 25+ | CNY30.050 (CNY33.9565) |
| 50+ | CNY29.280 (CNY33.0864) |
| 100+ | CNY28.510 (CNY32.2163) |
| 250+ | CNY27.740 (CNY31.3462) |
| 500+ | CNY26.960 (CNY30.4648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.59 (CNY35.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90C031TM/NOPBCopy
Order Code3119027
LVDS IC TypeLine
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
Input LevelCMOS, TTL
Output LevelLVDS
No. of Bits4bit
Product Range-
Qualification-
Product Overview
The DS90C031TM/NOPB is a quad CMOS differential Line Driver designed for applications requiring ultra-low power dissipation and high data rates. The device is designed to support data rates in excess of 155.5Mbps (77.7MHz) utilizing low voltage differential signalling (LVDS) technology. It accepts TTL/CMOS input levels and translates them to low voltage (350mV) differential output signals. In addition the driver supports a tri-state function that may be used to disable the output stage, disabling the load current and thus dropping the device to an ultra low idle power state of 11mW typical.
- Industrial operating temperature range
- Pin-compatible with DS26C31, MB571 (PECL) and 41LG (PECL)
- Compatible with IEEE 1596.3 SCI LVDS standard
- ±350mV Differential signalling
- 400ps Maximum differential skew (5V, 25°C)
- 3.5ns Maximum propagation delay
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
LVDS IC Type
Line
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
No. of Pins
16Pins
Output Level
LVDS
Product Range
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
4.5V
IC Case / Package
SOIC
Input Level
CMOS, TTL
No. of Bits
4bit
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006048
