
Product Information
Product Overview
The DS8921ATM/NOPB is a differential Line Driver and Receiver Pair designed specifically for applications meeting the ST506, ST412 and ESDI disk drive standards. In addition, this device meets the requirements of the EIA standard RS-422. The DS8921x receiver offers an input sensitivity of 200mV over a ±7V common mode operating range. Hysteresis is incorporated (typically 70mV) to improve noise margin for slowly changing input waveforms. The DS8921x driver is designed to provide unipolar differential drive to twisted-pair or parallel wire transmission lines. Complementary outputs are logically ANDed and provide an output skew of 0.5ns (typical) with propagation delays of 12ns. The device is designed to be compatible with TTL and CMOS.
- 12ns Typical propagation delay
- 0.5ns Typical output skew
- 70mV Typical receiver hysteresis
- Meets the requirements of EIA standard RS-422
- Complementary driver outputs
- Green product and no Sb/Br
Applications
Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
RS422 Transceiver
1
10Mbps
5.5V
8Pins
±2 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
Full Duplex
4.5V
SOIC
32
-
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
