Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS34C87TMX/NOPBCopy
Manufacturer Standard Lead Time22 weeks
Order Code3119101
Your Part Number
620 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.910 (CNY6.6783) |
| 10+ | CNY4.710 (CNY5.3223) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.91 (CNY6.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS34C87TMX/NOPBCopy
Manufacturer Standard Lead Time22 weeks
Order Code3119101
IC TypeRS422 Transmitter
No. of Receivers-
No. of Transmitters4
Communication ModeHalf Duplex
Data Rate Max30Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes32
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
IC Type
RS422 Transmitter
No. of Transmitters
4
Data Rate Max
30Mbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
-
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
32
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216
