
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.200 (CNY31.866) |
| 10+ | CNY24.680 (CNY27.8884) |
| 25+ | CNY20.450 (CNY23.1085) |
| 50+ | CNY18.330 (CNY20.7129) |
| 100+ | CNY16.920 (CNY19.1196) |
| 250+ | CNY15.790 (CNY17.8427) |
| 500+ | CNY14.950 (CNY16.8935) |
| 1000+ | CNY14.380 (CNY16.2494) |
Product Information
Product Overview
The DS34C87TM/NOPB is a quad CMOS tri-state differential Line Driver designed for digital data transmission over balanced lines. The DS34C87T meets all the requirements of EIA standard RS-422 while retaining the low power characteristics of CMOS. This enables the construction of serial and terminal interfaces while maintaining minimal power consumption. It accepts TTL or CMOS input levels and translates these to RS-422 output levels. This part uses special output circuitry that enables the individual drivers to power-down without loading down the bus. This device has separate enable circuitry for each pair of the four drivers. The DS34C87T is pin compatible to the DS3487T. All inputs are protected against damage due to electrostatic discharge by diodes to VCC and ground.
- TTL input compatible
- Outputs will not load line when VCC = 0V
- Meets the requirements of EIA standard RS-422
- Tri-state outputs for connection to system buses
- Low quiescent current
- Available in surface mount
- 6ns Typical propagation delay
- 0.5ns Typical output skew
- Green product and no Sb/Br
Applications
Communications & Networking, Sensing & Instrumentation
Technical Specifications
RS422 Transmitter
4
30Mbps
5.5V
16Pins
-
-40°C
-
MSL 1 - Unlimited
-
Half Duplex
4.5V
SOIC
32
-
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
