
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.600 (CNY22.148) |
| 10+ | CNY12.640 (CNY14.2832) |
| 50+ | CNY11.610 (CNY13.1193) |
| 100+ | CNY11.370 (CNY12.8481) |
| 250+ | CNY11.120 (CNY12.5656) |
| 500+ | CNY10.810 (CNY12.2153) |
| 1000+ | CNY10.640 (CNY12.0232) |
| 2500+ | CNY10.570 (CNY11.9441) |
Product Information
Product Overview
The DS26C31TM/NOPB is a CMOS quad Tri-state Differential Line Driver designed for digital data transmission over balanced lines. It meets all the requirements of EIA standard RS-422 while retaining the low power characteristics of CMOS. The DS26C31TM/NOPB is compatible with EIA standard RS-422 however one exception in test methodology is taken. This enables the construction of serial and terminal interfaces while maintaining minimal power consumption. It accepts TTL or CMOS input levels and translates these to RS-422 output levels. This part uses special output circuitry that enables the drivers to power down without loading down the bus. This device has enable and disable circuitry common to all four drivers.
- TTL input compatible
- 6ns Typical propagation delays
- 0.5ns Typical output skew
- Outputs will not load line when VCC = 0V
- Tri-state outputs for connection to system buses
- Low quiescent current
- Available in surface mount
- Green product and no Sb/Br
Applications
Signal Processing
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
RS422 Transmitter
4
30Mbps
5.5V
16Pins
-
-40°C
-
MSL 1 - Unlimited
-
Half Duplex
4.5V
SOIC
32
-
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
