
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.780 (CNY33.6514) |
| 10+ | CNY22.240 (CNY25.1312) |
| 25+ | CNY20.340 (CNY22.9842) |
| 50+ | CNY19.270 (CNY21.7751) |
| 100+ | CNY18.200 (CNY20.566) |
| 250+ | CNY17.760 (CNY20.0688) |
| 500+ | CNY17.410 (CNY19.6733) |
| 1000+ | CNY17.050 (CNY19.2665) |
Product Information
Product Overview
The DRV8885PWPR is a 1.5A stepper motor driver with 1/16 microstepping and integrated current sensing in 24 pin HTSSOP package. The DRV8885 is a stepper motor driver for industrial equipment applications. The device has two N-channel power MOSFET H-bridge drivers, a microstepping indexer and integrated current sense. The DRV8885 is capable of driving up to 1.5A full scale or 1A rms output current. The DRV8885 integrated current sense functionality eliminates the need for two external sense resistors. The STEP/DIR pins provide a simple control interface. The device can be configured in full-step up to 1/16 step modes. A low-power sleep mode is provided for very-low quiescent current standby using a dedicated nSLEEP pin. Internal protection functions are provided for undervoltage, charge pump faults, overcurrent, short circuits and overtemperature. Fault conditions are indicated by an nFAULT pin.
- PWM microstepping stepper motor driver up to 1/16 microstepping & non-circular and ½ step modes
- Integrated current sense functionality
- Operating voltage range from 8V to 37V
- Low RDS(ON) of 0.86ohm HS + LS at 24 V, 25°C
- High current capacity
- Fixed off-time PWM chopping
- Simple STEP/DIR Interface
- Low current sleep mode of 20μA
Applications
Motor Drive & Control, Consumer Electronics, Security, Building Automation, Robotics, Portable Devices
Technical Specifications
H-Bridge Motor Driver
1Outputs
-
24Pins
37V
125°C
-
No SVHC (27-Jun-2018)
HTSSOP
Stepper
1A
HTSSOP
8V
-40°C
-
MSL 2 - 1 year
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
