Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8872DDARQ1Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Cut Tape3005864
Cut Tape3005864RL
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.380 (CNY35.4594) |
| 10+ | CNY23.770 (CNY26.8601) |
| 25+ | CNY21.870 (CNY24.7131) |
| 50+ | CNY20.800 (CNY23.504) |
| 100+ | CNY19.730 (CNY22.2949) |
| 250+ | CNY18.750 (CNY21.1875) |
| 500+ | CNY18.380 (CNY20.7694) |
| 1000+ | CNY18.000 (CNY20.340) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.38 (CNY35.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8872DDARQ1Copy
Manufacturer Standard Lead Time68 weeks
Order Code
Cut Tape3005864
Cut Tape3005864RL
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageSO PowerPAD
No. of Pins8Pins
Supply Voltage Min6.8V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSO PowerPAD
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
45V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
SO PowerPAD
Motor Type
Brushed DC, Stepper
Output Current
-
IC Case / Package
SO PowerPAD
Supply Voltage Min
6.8V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
