Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8872DDARCopy
Order Code
Re-Reel3385755RL
Cut Tape3385755
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8872DDARCopy
Order Code
Re-Reel3385755RL
Cut Tape3385755
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs1Outputs
Output Current3.5A
Output Voltage-
IC Case / PackageSO PowerPAD
No. of Pins8Pins
Supply Voltage Min6.5V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleSO PowerPAD
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
45V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
SO PowerPAD
Motor Type
Brushed DC, Stepper
Output Current
3.5A
IC Case / Package
SO PowerPAD
Supply Voltage Min
6.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
