
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY109.610 | CNY109.61 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.610 (CNY123.8593) |
| 10+ | CNY86.350 (CNY97.5755) |
| 25+ | CNY80.510 (CNY90.9763) |
| 50+ | CNY77.320 (CNY87.3716) |
| 100+ | CNY74.120 (CNY83.7556) |
| 250+ | CNY71.000 (CNY80.230) |
Product Information
Product Overview
The DAC8801IDGKT is a 14-bit serial input Digital-to-analog Converter (DAC) designed to operate from a single 2.7 to 5.5V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external I-to-V precision amplifier. A serial-data interface offers high-speed, 3-wire microcontroller compatible inputs using data-in (SDI), clock (CLK) and chip select (CS). On power-up, the DAC register is filled with zeroes and the DAC output is at zero scale.
- 4-quadrant multiplying reference-input
- Reference dynamics -105 THD
- Green product and no Sb/Br
Applications
Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Imaging, Video & Vision
Technical Specifications
14bit
3 Wire, Serial
3 Wire, Serial
2.7V
1Channels
VSSOP
8Pins
-40°C
Single 14-Bit Current Output DACs
MSL 2 - 1 year
2MSPS
5.5V
2.7V to 5.5V
SOP
Current
Serial
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
