Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC8568IAPWCopy
Order Code3005685
Product RangeOctal 16-Bit Voltage Output DACs
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.090 (CNY250.9617) |
| 5+ | CNY217.150 (CNY245.3795) |
| 10+ | CNY212.200 (CNY239.786) |
| 25+ | CNY207.260 (CNY234.2038) |
| 50+ | CNY202.310 (CNY228.6103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.09 (CNY250.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC8568IAPWCopy
Order Code3005685
Product RangeOctal 16-Bit Voltage Output DACs
Resolution16bit
InterfacesSPI
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
No. of Channels8Channels
ADC / DAC Case StyleTSSOP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
16bit
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
No. of Channels
8Channels
Output Type
Voltage
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
SPI
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
TSSOP
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Voltage Output DACs
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
