
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.420 (CNY130.4246) |
| 10+ | CNY110.010 (CNY124.3113) |
| 25+ | CNY104.590 (CNY118.1867) |
| 50+ | CNY99.170 (CNY112.0621) |
| 100+ | CNY95.110 (CNY107.4743) |
Product Information
Product Overview
The DAC7678SPW is a low-power voltage-output 8-channel 12-bit Digital-to-analog Converter (DAC) includes a 2.5V internal reference, giving a full-scale output voltage range of 5V. The internal reference has an initial accuracy of ±5mV and can source up to 20mA at the VREFIN/VREFOUT pin. The device is monotonic, provides very good linearity and minimizes undesired code-to-code transient voltages (glitch). The DAC7678 uses a versatile, 2-wire serial interface that is I²C-compatible and operates at clock rates of up to 3.4MHz. The DAC7678 incorporates a power-on-reset circuit that ensures the DAC output powers up to either zero-scale or mid-scale until a valid code is written to the device. This device contains a power-down feature, accessed over the serial interface that reduces the current consumption of the device to typically 0.42µA at 5V. Power consumption is typically 3.56mW at 3V, reducing to 0.68µW in power-down mode.
- Relative accuracy- 1 LSB INL
- Glitch energy - 0.15nV-s
- Power-on reset to zero scale or midscale
- Ultralow power operation - 0.13mA/channel at 5V
- 2-wire serial interface
- On-chip output buffer amplifier with rail-to-rail operation
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
12bit
5.5V
2.7V
8Channels
Voltage
TSSOP
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
2 Wire, I2C, Serial
I2C
2.7V to 5.5V
TSSOP
Serial
16Pins
-40°C
Octal 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
