Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC60508ZRTETCopy
Manufacturer Standard Lead Time64 weeks
Order Code3118610
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.000 (CNY193.230) |
| 10+ | CNY136.890 (CNY154.6857) |
| 25+ | CNY128.370 (CNY145.0581) |
| 50+ | CNY124.150 (CNY140.2895) |
| 100+ | CNY119.920 (CNY135.5096) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY171.00 (CNY193.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC60508ZRTETCopy
Manufacturer Standard Lead Time64 weeks
Order Code3118610
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
InterfacesSPI
Supply Voltage Min5.5V
InterfacesSPI
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleWQFN
Output TypeVoltage
IC Case / PackageWQFN
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
1Channels
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
MSL 2 - 1 year
Interfaces
SPI
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
WQFN
IC Case / Package
WQFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
