
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.480 | CNY14.48 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY9.170 (CNY10.3621) |
| 100+ | CNY8.650 (CNY9.7745) |
| 250+ | CNY8.170 (CNY9.2321) |
| 500+ | CNY7.800 (CNY8.814) |
| 1000+ | CNY7.230 (CNY8.1699) |
| 2500+ | CNY7.090 (CNY8.0117) |
Product Information
Product Overview
The DAC081C081CIMK/NOPB is a 1-channel 8-bit voltage-output Digital-to-analog Converter (DAC) operates from a 2.7 to 5.5V supply. The output amplifier allows rail-to-rail output swing and has 4.5µsec settling time. The DAC081C081 uses the supply voltage as the reference to provide the widest dynamic output range and typically consumes 132µA while operating at 5V. The DAC081C081 uses a 2-wire, I²C-compatible serial interface that operates in all three speed modes including high-speed mode. An external address selection pin allows up to three DAC081C081 per 2-wire bus. It has 16-bit register that controls the mode of operation, the power-down condition and the output voltage. A power-on reset circuit ensures that the DAC output powers up to 0V. A power-down feature reduces power consumption to less than a μW. Its low power consumption makes this DAC an excellent choice for use in battery-operated equipment.
- Ensured monotonicity
- Low power operation
- Extended power supply range
- Rail-to-rail voltage output
- Settling time 4.5µs maximum
- Zero code error 10mV maximum
- Full-scale error -0.7%FS maximum
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation, Test & Measurement
Technical Specifications
8bit
I2C
2.7V to 5.5V
1Channels
Voltage
Serial
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
I2C
5.5V
2.7V
SOT-23
SOT-23
6Pins
-40°C
Single 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
