Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD88537NDCopy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel3009688RL
Cut Tape3009688
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 85 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.200 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 10+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY6.350 (CNY7.1755) |
| 1000+ | CNY5.340 (CNY6.0342) |
| 5000+ | CNY5.240 (CNY5.9212) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD88537NDCopy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel3009688RL
Cut Tape3009688
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel15A
Continuous Drain Current Id P Channel15A
Drain Source On State Resistance N Channel0.0125ohm
Drain Source On State Resistance P Channel0.0125ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.1W
Power Dissipation P Channel2.1W
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The CSD88537ND is a 60V Dual N-channel NexFET™ Power MOSFET designed to serve as a half bridge in low current motor control applications.
- Ultra low Qg and Qgd
- Avalanche rated
- Halogen-free
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
15A
Drain Source On State Resistance P Channel
0.0125ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.1W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
15A
Drain Source On State Resistance N Channel
0.0125ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.1W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
