Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD18537NQ5ACopy
Order Code
Re-Reel3009666RL
Cut Tape3009666
Product RangeNexFET
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD18537NQ5ACopy
Order Code
Re-Reel3009666RL
Cut Tape3009666
Product RangeNexFET
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
Drain Source On State Resistance0.013ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation75W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeNexFET
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Applications
Power Management, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
75W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
NexFET
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
