Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD18532Q5BCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3009663RL
Cut Tape3009663
Your Part Number
654 In Stock
Need more?
654 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.650 | CNY27.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.650 (CNY31.2445) |
| 10+ | CNY17.990 (CNY20.3287) |
| 100+ | CNY12.450 (CNY14.0685) |
| 500+ | CNY10.030 (CNY11.3339) |
| 1000+ | CNY9.690 (CNY10.9497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD18532Q5BCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3009663RL
Cut Tape3009663
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
Drain Source On State Resistance3200µohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation3.2W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The CSD18532Q5B is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications. It is suitable for use in DC-to-DC conversion, secondary side synchronous rectifier and isolated converter primary side switch applications.
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Halogen-free
- Plastic package
- Logic level
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
3.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
3200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
