Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD18502KCSCopy
Manufacturer Standard Lead Time66 weeks
Order Code3385720
Product RangeNexFET
Your Part Number
636 In Stock
Need more?
636 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.360 (CNY29.7868) |
| 10+ | CNY23.860 (CNY26.9618) |
| 100+ | CNY21.350 (CNY24.1255) |
| 500+ | CNY18.850 (CNY21.3005) |
| 1000+ | CNY16.340 (CNY18.4642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.36 (CNY29.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD18502KCSCopy
Manufacturer Standard Lead Time66 weeks
Order Code3385720
Product RangeNexFET
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id212A
Drain Source On State Resistance2400µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation259W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeNexFET
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
212A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
259W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2400µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
NexFET
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002543
