Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD17310Q5ACopy
Manufacturer Standard Lead Time106 weeks
Order Code
Re-Reel3009649RL
Cut Tape3009649
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.680 | CNY12.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.680 (CNY14.3284) |
| 10+ | CNY8.190 (CNY9.2547) |
| 100+ | CNY5.520 (CNY6.2376) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY5.310 (CNY6.0003) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD17310Q5ACopy
Manufacturer Standard Lead Time106 weeks
Order Code
Re-Reel3009649RL
Cut Tape3009649
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100A
Drain Source On State Resistance3900µohm
Transistor Case StyleSON
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Gate Source Threshold Voltage Max1.3V
Power Dissipation3.1W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
SON
Rds(on) Test Voltage
8V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
