Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD17308Q3Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3125023RL
Cut Tape3125023
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.450 | CNY12.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.450 (CNY14.0685) |
| 10+ | CNY7.830 (CNY8.8479) |
| 100+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1000+ | CNY3.690 (CNY4.1697) |
| 5000+ | CNY3.620 (CNY4.0906) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD17308Q3Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3125023RL
Cut Tape3125023
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id47A
Drain Source On State Resistance9400µohm
Transistor Case StyleSON
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.3V
Power Dissipation2.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CSD17308Q3 is a 30V N-channel NexFET™ Power MOSFET with low thermal resistance and optimized for 5V gate drive. It is been designed to minimize losses in power conversion and optimized for control or synchronous FET applications. Suitable for point of load synchronous buck converter for applications in networking, telecom and computing systems.
- Ultra low Qg and Qgd
- Avalanche rated
- Halogen-free
- Optimized for 5V gate drive
Applications
Power Management, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
47A
Transistor Case Style
SON
Rds(on) Test Voltage
4.5V
Power Dissipation
2.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
9400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
No. of Pins
8Pins
Product Range
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
