Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD16327Q3Copy
Manufacturer Standard Lead Time79 weeks
Order Code3009643
Your Part Number
2,332 In Stock
Need more?
2,332 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY5.090 (CNY5.7517) |
| 1000+ | CNY4.130 (CNY4.6669) |
| 5000+ | CNY3.980 (CNY4.4974) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.54 (CNY17.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD16327Q3Copy
Manufacturer Standard Lead Time79 weeks
Order Code3009643
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id60A
Drain Source On State Resistance3400µohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Gate Source Threshold Voltage Max1.2V
Power Dissipation3W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
60A
Transistor Case Style
VSON
Rds(on) Test Voltage
8V
Power Dissipation
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
3400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
