Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD16321Q5Copy
Manufacturer Standard Lead Time80 weeks
Order Code3009640
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.790 (CNY23.4927) |
| 10+ | CNY12.720 (CNY14.3736) |
| 100+ | CNY9.230 (CNY10.4299) |
| 500+ | CNY7.410 (CNY8.3733) |
| 1000+ | CNY6.530 (CNY7.3789) |
| 5000+ | CNY6.400 (CNY7.232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.79 (CNY23.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD16321Q5Copy
Manufacturer Standard Lead Time80 weeks
Order Code3009640
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id100A
Drain Source On State Resistance2400µohm
Transistor Case StyleSON
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.1V
Power Dissipation3.1W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CSD16321Q5 is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications. It is suitable for point-of-load synchronous buck converter for applications in networking, telecom and computing systems, optimized for synchronous FET applications.
- Optimized for 5V gate drive
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Plastic package
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
SON
Rds(on) Test Voltage
4.5V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
2400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
