Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD13381F4TCopy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel3009638RL
Cut Tape3009638
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.980 | CNY10.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY6.920 (CNY7.8196) |
| 100+ | CNY3.970 (CNY4.4861) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 5000+ | CNY3.320 (CNY3.7516) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD13381F4TCopy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel3009638RL
Cut Tape3009638
Channel TypeN Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id2.1A
Drain Source On State Resistance0.14ohm
Transistor Case StyleLGA
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max850mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.1A
Transistor Case Style
LGA
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.14ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
850mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
