Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.000 (CNY35.030) |
| 10+ | CNY30.240 (CNY34.1712) |
| 25+ | CNY29.470 (CNY33.3011) |
| 50+ | CNY28.700 (CNY32.431) |
| 100+ | CNY27.940 (CNY31.5722) |
| 250+ | CNY27.170 (CNY30.7021) |
| 500+ | CNY26.400 (CNY29.832) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.00 (CNY35.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCDCLVC1104PWR
Order Code3005475
Clock IC TypeClock Buffer
Frequency250MHz
Clock IC Case StyleTSSOP
No. of Outputs4Outputs
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
2.3V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
250MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
