Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT4052M96Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3009606RL
Cut Tape3009606
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 74 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY4.810 | CNY4.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 2500+ | CNY2.190 (CNY2.4747) |
| 5000+ | CNY2.130 (CNY2.4069) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT4052M96Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3009606RL
Cut Tape3009606
IC FunctionAnalogue Multiplexer/Demultiplexer
No. of Circuits2Circuits
Power Supply TypeSingle & Dual Supply
On State Resistance Max130ohm
Supply Voltage Range4.5V to 5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ45ohm
On Resistance Max130ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
4.5V to 5.5V
No. of Pins
16Pins
On Resistance Typ
45ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
2Circuits
On State Resistance Max
130ohm
IC Case / Package
SOIC
No. of Channels
2Channels
On Resistance Max
130ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
