Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4066PWRCopy
Manufacturer Standard Lead Time106 weeks
Order Code
Re-Reel3005432RL
Cut Tape3005432
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.090 | CNY4.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.090 (CNY4.6217) |
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.060 (CNY2.3278) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2500+ | CNY1.900 (CNY2.147) |
| 5000+ | CNY1.870 (CNY2.1131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4066PWRCopy
Manufacturer Standard Lead Time106 weeks
Order Code
Re-Reel3005432RL
Cut Tape3005432
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
On State Resistance Max70ohm
Supply Voltage Range2V to 10V
IC Case / PackageTSSOP
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ16ohm
On Resistance Max70ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for CD74HC4066PWR
1 Product Found
Product Overview
The CD74HC4066PWR is a single-pole single-throw (SPST) high speed logic quad bilateral CMOS Analog Switch contains four independent digitally controlled analog switches that use silicon-gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits. This switch features the characteristic linear "ON" resistance of the metal-gate CD4066B. Each switch is turned on by a high-level voltage on its control input.
- Fast switching and propagation delay times
- Low OFF leakage current
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
IC Function
Bilateral Switch
On State Resistance Max
70ohm
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
70ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
2V to 10V
No. of Pins
14Pins
On Resistance Typ
16ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
