Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4082BECopy
Manufacturer Standard Lead Time21 weeks
Order Code3120151
Product RangeCD4000 LOGIC
Your Part Number
811 In Stock
Need more?
811 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.450 (CNY8.4185) |
| 10+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY3.830 (CNY4.3279) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.520 (CNY3.9776) |
| 2500+ | CNY3.370 (CNY3.8081) |
| 5000+ | CNY3.280 (CNY3.7064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.45 (CNY8.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4082BECopy
Manufacturer Standard Lead Time21 weeks
Order Code3120151
Product RangeCD4000 LOGIC
Logic FunctionAND Gate
No. of ElementsDual
No. of Inputs4Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product RangeCD4000 LOGIC
Logic IC FamilyCD4000
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current6.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4082BE is a CMOS dual 4-input AND Gate. The device provide the system designer with direct implementation of the AND function and supplement the existing family of CMOS gates. The device features standardized and symmetrical output characteristics.
- 60ns Medium-speed operation
- 100% Tested for quiescent current at 20V
- 2.5V at VDD = 15V Noise margin
- 5V, 10V and 15V Parametric ratings
- Meets all requirements of JEDEC Tentative Standard No. 13B
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Function
AND Gate
No. of Inputs
4Inputs
IC Case / Package
DIP
Product Range
CD4000 LOGIC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
No. of Elements
Dual
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
CD4000
Supply Voltage Max
18V
Output Current
6.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
