
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.700 (CNY3.051) |
| 1000+ | CNY2.640 (CNY2.9832) |
| 2500+ | CNY2.470 (CNY2.7911) |
| 5000+ | CNY2.400 (CNY2.712) |
Product Information
Product Overview
The CD4053BM96 is a triple 2-channel Analog Multiplexer having three separate digital control inputs, A, B and C and an inhibit input. Each control input selects one of a pair of channels which are connected in a single-pole, double-throw configuration. When these devices are used as demultiplexers, the channel IN/OUT terminals are the outputs and the COMMON OUT/IN terminals are the inputs. The device is digitally-controlled analog switches having low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD-VSS and VDD-VEE supply-voltage ranges, independent of the logic state of the control signals. When logic 1 is present at the inhibit-input terminal, all channels are off.
- 125Ω (typical) Low ON resistance over 15VP-P
- 18V Signal input range for VDD - VEE
- ±100pA (Typical) High OFF resistance, channel leakage at VDD-VEE = 18 V
- Logic-level conversion for digital addressing signals
- Binary address decoding on chip
- 100% Tested for quiescent current at 20V
- 1µA Maximum input current at 18V over full package temperature range, 100nA at 18V and 25°C
- Break-before-make switching eliminates channel overlap
Applications
Signal Processing, Automation & Process Control, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Analogue Multiplexer/Demultiplexer
Single Supply
3V to 20V
16Pins
125ohm
-
-
-55°C
-
MSL 1 - Unlimited
3Circuits
240ohm
SOIC
3Channels
240ohm
2:1
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for CD4053BM96
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
