Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ25970YFFTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2842992RL
Cut Tape2842992
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY69.450 | CNY69.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.450 (CNY78.4785) |
| 10+ | CNY53.990 (CNY61.0087) |
| 25+ | CNY50.110 (CNY56.6243) |
| 50+ | CNY48.100 (CNY54.353) |
| 100+ | CNY46.080 (CNY52.0704) |
| 250+ | CNY42.500 (CNY48.025) |
| 500+ | CNY40.740 (CNY46.0362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ25970YFFTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2842992RL
Cut Tape2842992
Battery TypeLiFePO4, Li-Ion, Li-Pol
Input Voltage12V
Battery Charge Voltage4.65V
Charge Current8A
IC Case / PackageDSBGA
No. of Pins56Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
LiFePO4, Li-Ion, Li-Pol
Battery Charge Voltage
4.65V
IC Case / Package
DSBGA
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage
12V
Charge Current
8A
No. of Pins
56Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
