Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ25890RTWTCopy
Manufacturer Standard Lead Time106 weeks
Order Code3008742
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.010 (CNY42.9513) |
| 10+ | CNY28.950 (CNY32.7135) |
| 25+ | CNY26.730 (CNY30.2049) |
| 50+ | CNY25.480 (CNY28.7924) |
| 100+ | CNY24.230 (CNY27.3799) |
| 250+ | CNY23.070 (CNY26.0691) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.01 (CNY42.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ25890RTWTCopy
Manufacturer Standard Lead Time106 weeks
Order Code3008742
Battery TypeLi-Ion, Li-Pol
Input Voltage14V
Battery Charge Voltage4.6V
Charge Current5A
IC Case / PackageWQFN
No. of Pins24Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.6V
IC Case / Package
WQFN
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage
14V
Charge Current
5A
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
