
Product Information
Product Overview
The BQ24650RVAT is a synchronous switch-mode integrated Battery-charge Controller for solar power with maximum power point tracking provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. When the input is powered by a solar panel, the input regulation loop lowers the charge current so that the solar panel can provide maximum power output. The BQ24650 offers a constant-frequency synchronous PWM controller with high accuracy current and voltage regulation. The charge controller charges the battery in three phases such as pre-conditioning, constant current and constant voltage. Charge is terminated when the current reaches 1/10 of the fast charge rate. The pre-charge timer is fixed at 30 minutes. The charge controller automatically restarts the charge cycle if the battery voltage falls below an internal threshold and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage.
- Maximum Power Point Tracking (MPPT) capability by input voltage regulation
- Programmable MPPT setting
- Resistor programmable float voltage
- ±0.5% Charge-voltage regulation
- ±3% Charge-current regulation
- ±0.6% Input voltage regulation
- Internal loop compensation
- Internal digital soft start
- Input over-voltage protection
- Battery temperature sensing
- Battery absent detection
- Thermal shutdown
- Charge status outputs for led or host processor
- Charge enable on MPPSET pin
- Automatic sleep mode for low power consumption
- <lt/>15μA Off-state battery discharge current
- Green product and no Sb/Br
Applications
Power Management, Automotive
Technical Specifications
Lead Acid, LiFePO4, Li-Ion, Li-Pol
26V
VQFN
4Cells
125°C
-
28V
10A
16Pins
-40°C
Surface Mount
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
