Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.270 (CNY38.7251) |
| 10+ | CNY26.050 (CNY29.4365) |
| 25+ | CNY24.000 (CNY27.120) |
| 50+ | CNY23.570 (CNY26.6341) |
| 100+ | CNY23.130 (CNY26.1369) |
| 250+ | CNY22.690 (CNY25.6397) |
| 500+ | CNY22.620 (CNY25.5606) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.27 (CNY38.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24250RGET
Order Code3008719
Battery TypeLi-Ion
Input Voltage10.5V
Battery Charge Voltage4.2V
Charge Current2A
IC Case / PackageVQFN
No. of Pins24Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
IC Case / Package
VQFN
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage
10.5V
Charge Current
2A
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
