
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY55.210 | CNY55.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.210 (CNY62.3873) |
| 10+ | CNY43.330 (CNY48.9629) |
| 25+ | CNY40.140 (CNY45.3582) |
| 50+ | CNY38.390 (CNY43.3807) |
| 100+ | CNY36.630 (CNY41.3919) |
| 250+ | CNY34.960 (CNY39.5048) |
| 500+ | CNY34.370 (CNY38.8381) |
Product Information
Product Overview
The BQ24105RHLR is a standalone synchronous switch-mode Li-ion Charger with 2A FET. It targeted at a wide range of portable applications. The bqSWITCHER™ series offers integrated synchronous PWM controller and power FETs, high-accuracy current and voltage regulation, charge preconditioning, charge status and charge termination. The system-controlled version provides additional inputs for full charge management under system control. The bqSWITCHER™ charges the battery in three phases: conditioning, constant current and constant voltage. Charge is terminated based on user- selectable minimum current level. A programmable charge timer provides a safety backup for charge termination. It automatically restarts the charge cycle if the battery voltage falls below an internal threshold and automatically enters sleep mode when VCC supply is removed.
- High-accuracy voltage and current regulation
- High-side battery current sensing
- Battery temperature monitoring
- Automatic sleep mode for low power consumption
- Reverse leakage protection prevents battery drainage
- Thermal shutdown and protection
- Built-in battery detection
- Green product and no Sb/Br
Applications
Power Management, Medical, Portable Devices, Audio
Technical Specifications
Li-Ion, Li-Pol
8.4V
QFN
2Cells
85°C
-
16V
2A
20Pins
-40°C
Surface Mount
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
