
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.680 | CNY23.68 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.680 (CNY26.7584) |
| 10+ | CNY17.760 (CNY20.0688) |
| 25+ | CNY16.260 (CNY18.3738) |
| 50+ | CNY15.430 (CNY17.4359) |
| 100+ | CNY14.600 (CNY16.498) |
| 250+ | CNY14.010 (CNY15.8313) |
Product Information
Product Overview
The BQ24072RGTT is an USB-friendly Li-ion battery charger and power-path management Integrated Circuit targeted at space-limited portable applications. The device operates from either an USB port or an AC adapter and support charge currents up to 1.5A. The input voltage range with input overvoltage protection supports unregulated adapters. The USB input current limit accuracy and start up sequence allow the BQ2407 to meet USB-IF inrush current specifications. Additionally, the input dynamic power management (VIN-DPM) prevents the charger from crashing incorrectly configured USB sources. The IC features dynamic power path management (DPPM) that powers the system while simultaneously and independently charging the battery. The DPPM circuit reduces the charge current when the input current limit causes the system output to fall to the DPPM threshold. Thus, supplying the system load at all times while monitoring the charge current separately.
- Fully compliant USB charger
- Integrated Dynamic Power Path Management (DPPM) function simultaneously
- System output tracks battery voltage
- Programmable pre-charge and fast-charge safety timers
- Reverse current, short-circuit and thermal protection
- NTC thermistor input
- Proprietary start-up sequence limits inrush current
- Status indication charging/done, power good
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Li-Ion
4.2V
QFN
1Cells
85°C
-
26V
1.2A
16Pins
-40°C
Surface Mount
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
