
Product Information
Product Overview
The AM26LV32EIRGYR is a quadruple differential Line Receiver with 3-state outputs. This device is designed to meet TIA/EIA-422-B and ITU recommendation V.11 driver with reduced supply voltage. The device is optimized for balanced bus transmission at switching rates up to 32MHz. The 3-state outputs permit connection directly to a bus-organized system. It has an internal fail-safe circuitry that prevents the device from putting an unknown voltage signal at the receiver outputs. In the open fail-safe, shorted fail-safe and terminated fail-safe, a high state is produced at the respective output. This device is supported for partial-power-down applications using IOFF. IOFF circuitry disables the outputs, preventing damaging current back-flow-through the device when it is powered down.
- ESD protection for RS422 bus pins
- Open circuit, short-circuit and terminated failsafe
- Accepts 5V logic inputs with 3.3V supply (enable inputs)
- Pin-to-Pin-compatible with AM26C32 and AM26LS32
- IOFF supports partial-power-down mode operation
- 27mW Typical low power dissipation
- ±7V Common-mode input voltage range
- ±200mV Sensitivity
- 35mV Typical input hysteresis
- Green product and no Sb/Br
Applications
Automotive, Motor Drive & Control, Test & Measurement
Technical Specifications
RS422 / RS485 Receiver
-
32Mbps
3.6V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 2 - 1 year
4Receivers
Half Duplex
3V
VQFN
32
Open
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
