
Product Information
Product Overview
The ALM2402QPWPRQ1 is a dual high voltage/ high current output Operational Amplifier with protection features that is optimal for driving low impedances or high ESR capacitive loads. It operates with single or split power supplies from 5.0 to 16V and can output up to 400mA DC. Each op-amp includes over-temperature flag/shut-down. It also includes separate supply pins for each output stage that allow the user to apply a lower voltage on the output to limit the Voh and henceforth the on-chip power dissipation.
- Op-amp with discrete power boost buffer replacement
- Wide supply range for both supplies (up to 16V)
- Over temperature shutdown
- Current limit
- Shutdown pin for low Iq applications
- Stable with large capacitive loads (up to 3µF)
- Zero crossover distortion
- Internal RF/EMI filter
- 1mV Typical low offset voltage
- 400mA/channel Continuous high output current drive
Applications
Signal Processing, Automotive
Technical Specifications
4Channels
0.17V/µs
HTSSOP
Power
1mV
Surface Mount
125°C
-
No SVHC (17-Jan-2023)
-
4 Amplifier
600kHz
4.5V to 16V
14Pins
Rail - Rail Output (RRO)
1.5nA
-40°C
-
MSL 3 - 168 hours
HTSSOP
600kHz
0.17V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
