
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY210.980 | CNY210.98 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.980 (CNY238.4074) |
| 10+ | CNY172.290 (CNY194.6877) |
| 25+ | CNY161.940 (CNY182.9922) |
| 50+ | CNY158.060 (CNY178.6078) |
| 100+ | CNY154.170 (CNY174.2121) |
Product Information
Alternatives for ADS1218Y/250
1 Product Found
Product Overview
The ADS1218Y/250 is a precision wide dynamic range delta-sigma Analog-to-digital Converter (ADC) with 24-bit resolution and Flash memory operating from 2.7 to 5.25V supplies. The delta-sigma A/D converter provides up to 24-bit of no missing code performance and effective resolution of 22-bit. Internal buffering can be selected to provide very high input impedance for direct connection to transducers or low-level voltage signals. Burnout current sources are provided that allow for the detection of an open or shorted sensor. An 8-bit digital-to-analog (D/A) converter provides an offset correction with a range of 50% of the FSR (full-scale range). The A/D conversion is accomplished with a second-order delta-sigma modulator and programmable sinc filter. The reference input is differential and can be used for ratiometric conversion. The on-board current DACs (digital-to-analog converters) operate independently with the maximum current set by an external resistor.
- Single-cycle setting mode
- On-chip calibration
- Pin-compatible with ADS1216
- SPI™ compatible
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Portable Devices, Consumer Electronics
Technical Specifications
Delta-Sigma
780SPS
Differential, Single Ended
SPI
5.25V
TQFP
Surface Mount
85°C
MSL 2 - 1 year
24bit
8Channels
Single
2.7V
TQFP
48Pins
-40°C
Octal 24-Bit Delta-Sigma ADCs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
