
Product Information
Alternatives for ADS1100A2IDBVT
1 Product Found
Product Overview
The ADS1100A2IDBVT is a precision continuously self-calibrating Analog-to-digital Converter (ADC) with differential inputs and up to 16-bit of resolution. Conversion is performed ratiometrically, using the power supply as the reference voltage. The ADC uses an I²C-compatible serial interface and operates from a single power supply ranging from 2.7 to 5.5V. The on board programmable gain amplifier (PGA), which offers gains of up to 8, allows smaller signals to be measured with high resolution. In single-conversion mode, the ADC automatically powers down after a conversion, greatly reducing current consumption during idle periods. It is designed for applications requiring high-resolution measurement, where space and power consumption are major considerations.
- Continuous self-calibration
- Single-cycle conversion
- Internal system clock
- Green product and no Sb/Br
Applications
Portable Devices, Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Test & Measurement
Technical Specifications
Delta-Sigma
128SPS
Differential, Single Ended
I2C
5.5V
SOT-23
Surface Mount
85°C
MSL 1 - Unlimited
16bit
1Channels
Single
2.7V
SOT-23
6Pins
-40°C
Single 16-Bit Delta-Sigma ADCs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
