Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1018QDGSRQ1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3116555RL
Cut Tape3116555
Product RangeQuad 12-Bit Delta-Sigma ADCs
Your Part Number
1,621 In Stock
Need more?
1,621 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.260 | CNY35.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.260 (CNY39.8438) |
| 10+ | CNY26.820 (CNY30.3066) |
| 25+ | CNY24.680 (CNY27.8884) |
| 50+ | CNY23.500 (CNY26.555) |
| 100+ | CNY22.320 (CNY25.2216) |
| 250+ | CNY21.250 (CNY24.0125) |
| 500+ | CNY20.610 (CNY23.2893) |
| 1000+ | CNY19.960 (CNY22.5548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1018QDGSRQ1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3116555RL
Cut Tape3116555
Product RangeQuad 12-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution12bit
Sampling Rate3.3kSPS
No. of Channels4Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
InterfacesSPI
Supply Voltage Min2V
ADC / DAC Case StyleVSSOP
Supply Voltage Max5.5V
IC Case / PackageVSSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 12-Bit Delta-Sigma ADCs
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
3.3kSPS
Supply Voltage Type
Single
Interfaces
SPI
ADC / DAC Case Style
VSSOP
IC Case / Package
VSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 2 - 1 year
Resolution
12bit
No. of Channels
4Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2V
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Quad 12-Bit Delta-Sigma ADCs
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
