Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1013IDGSTCopy
Manufacturer Standard Lead Time106 weeks
Order Code3004279
Product RangeSingle 12-Bit Delta-Sigma ADCs
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.090 (CNY26.0917) |
| 10+ | CNY17.380 (CNY19.6394) |
| 25+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY15.130 (CNY17.0969) |
| 100+ | CNY14.740 (CNY16.6562) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY23.09 (CNY26.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1013IDGSTCopy
Manufacturer Standard Lead Time106 weeks
Order Code3004279
Product RangeSingle 12-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution12bit
Sampling Rate3.3kSPS
No. of Channels1Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesI2C
Supply Voltage Min2V
ADC / DAC Case StyleVSSOP
Supply Voltage Max5.5V
IC Case / PackageVSSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Delta-Sigma ADCs
Alternatives for ADS1013IDGST
1 Product Found
Product Overview
- Precision, low power, 12bit, I2C compatible ADC in 10 pin VSSOP package
- Low current consumption of 150μA (continuous conversion mode)
- Programmable data rate of 128SPS to 3.3KSPS
- Single cycle settling, internal low drift voltage reference
- Internal oscillator
- I2C Interface, four pin selectable addresses
- 12bit noise free resolution
- Operate in either continuous conversion mode or single shot mode
- Well suited for power- and space-constrained, sensor measurement applications
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
3.3kSPS
Input Channel Type
Differential, Single Ended
Interfaces
I2C
ADC / DAC Case Style
VSSOP
IC Case / Package
VSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
2V
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Delta-Sigma ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
