Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part No74AVC4T245QRGYRQ1Copy
Manufacturer Standard Lead Time60 weeks
Order Code3119248
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY9.300 (CNY10.509) |
| 100+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY8.130 (CNY9.1869) |
| 1000+ | CNY8.010 (CNY9.0513) |
| 2500+ | CNY7.370 (CNY8.3281) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.63 (CNY16.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part No74AVC4T245QRGYRQ1Copy
Manufacturer Standard Lead Time60 weeks
Order Code3119248
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74AVC4T245
IC Case / PackageVQFN
Logic Case StyleVQFN
No. of Pins16Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
VQFN
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Family / Base Number
74AVC4T245
Logic Case Style
VQFN
Supply Voltage Min
1.2V
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
