Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part No1P1G3157QDCKRQ1Copy
Manufacturer Standard Lead Time23 weeks
Order Code3005425
Your Part Number
2,950 In Stock
3,000 more incoming. You can reserve stock now
2,950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY0.992 (CNY1.121) |
| 10000+ | CNY0.973 (CNY1.0995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part No1P1G3157QDCKRQ1Copy
Manufacturer Standard Lead Time23 weeks
Order Code3005425
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max15ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSC-70
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ7ohm
On Resistance Max15ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 1P1G3157QDCKRQ1 is a single-pole double-throw (SPDT) Analog Switch designed for 1.65 to 5.5V VCC operation. The SN74LVC1G3157 device can handle analog and digital signals. The device permits signals with amplitudes of up to VCC (peak) to be transmitted in either direction. It is suitable for signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
- Specified break-before-make switching
- Useful for analog and digital applications
- Rail-to-rail signal handling
- High degree of linearity
- High speed, typically 0.5ns (VCC=3V, CL=50pF)
- Latch-up performance exceeds 100mA per JESD 78, class II
Applications
Signal Processing
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
15ohm
IC Case / Package
SC-70
No. of Channels
1Channels
On Resistance Max
15ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
6Pins
On Resistance Typ
7ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
