Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
20 more incoming. You can reserve stock now
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY385.670 (CNY435.8071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY385.67 (CNY435.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Ideal for industrial environments, the tesa® 6400 hand dispenser easily applies tesa® tapes up to 50mm width. Fitted with a unique covered blade system to prevent injury, the serrated edge 'pops out' to cut tape for accurate dispensing. Built to last, the metal frame is strong and durable, while the soft gummed handle ensures a secure, comfortable grip during use.
- Retractable blade prevents injuries for safer use
- Adjustable tension control
- Rubber roller for quick and easy application
- Solid and durable metal frame
- Soft gummed handle for comfortable grip
Applications
Industrial
Technical Specifications
Dispenser Type
Tape
Product Range
-
Length
220mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.583
