Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoIN05268Copy
Manufacturer Standard Lead Time30 weeks
Order Code1430687
Your Part Number
16 In Stock
2 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY560.990 (CNY633.9187) |
| 3+ | CNY531.960 (CNY601.1148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY560.99 (CNY633.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoIN05268Copy
Manufacturer Standard Lead Time30 weeks
Order Code1430687
Technical Datasheet
Current Measure AC Max80A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response Type-
Range SelectionAuto
No. of Digits-
Jaw Opening Max12.5mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Large 4000 count LCD display
- 1mA, high resolution
- Wide measuring range from small to large currents
- Diode check and Continuity buzzer
- 12.5mm jaw capacity
- Data Hold and Max hold functions
- Auto power off
- Safety Category: CATIII 600V
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
9V battery, Test leads and Carry case
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
12.5mm
SVHC
No SVHC (17-Dec-2014)
Current Measure AC Max
80A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
-
Product Range
-
Technical Docs (1)
Alternatives for IN05268
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
