Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoAC-9Copy
Manufacturer Standard Lead Time30 weeks
Order Code1003035
Your Part Number
5 In Stock
2 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.680 (CNY68.5684) |
| 10+ | CNY56.130 (CNY63.4269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.68 (CNY68.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoAC-9Copy
Manufacturer Standard Lead Time30 weeks
Order Code1003035
Technical Datasheet
Voltage Measuring Range AC100V to 600V
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Non-contact detection of AC voltage from 100Vac to 600Vac
- Rugged, double moulded case
- Suitable for outlets or against wire insulation testing
- Flashing red LED light indicator
- Build-in bright flashlight with ON/OFF button
- Pocket size with clip
- Outer surfaces are non-conductive
- For use on 50/60Hz circuits
- Double molded plastic housing
- IEC1010: 1000V CAT III
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
100V to 600V
Operating Temperature Min
-10°C
Product Range
-
Meter Display Type
LED
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
