Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.140 (CNY374.1882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.14 (CNY374.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA2035
Order Code2852504
Product RangeCrimpALL
Technical Datasheet
Crimp Die Applications22-10AWG Insulated Terminals
For Use WithGreenlee 1300 & 8000 Series Crimp Tool Frame
Product RangeCrimpALL
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PA2035 is a CrimpALL® Interchangeable Die with 12 to 10AWG (yellow), 16 to 14AWG (blue), 22 to 18AWG (red) crimp sizes. It is solid or stranded wire, 22 to 10AWG connection. It is suitable for use with insulated terminals and lugs cable type. It is suitable for large professional terminals.
Applications
Maintenance & Repair
Technical Specifications
Crimp Die Applications
22-10AWG Insulated Terminals
Product Range
CrimpALL
For Use With
Greenlee 1300 & 8000 Series Crimp Tool Frame
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84669400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05874

